S4SMS-BJY-CQ32QGF1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.08638
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.08638
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.09034
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.09162
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.09162
Datasheet
Image for S4SMS-BJY-CQ32QGF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SMS-BJY-CQ32QGF1

DigiKey Part Number
90-S4SMS-BJY-CQ32QGF1-ND
Manufacturer
Manufacturer Product Number
S4SMS-BJY-CQ32QGF1
Description
LED BLUE 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 2.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
10mA
Series
Mounting Type
Packaging
Bag
Wavelength - Dominant
Part Status
Active
Package / Case
Radial
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.20mm W
Lens Style
Oval with Domed Top
Height (Max)
10.50mm
Lens Size
4.00mm x 3.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4SMS-BJY-CQ0S0GT1Cree LED090-S4SMS-BJY-CQ0S0GT1-ND€0.08638Parametric Equivalent
S4SMS-BJY-CQ0S0GT2Cree LED090-S4SMS-BJY-CQ0S0GT2TB-ND€0.08638Parametric Equivalent
S4SMS-BJY-CQ32QGF2Cree LED090-S4SMS-BJY-CQ32QGF2TB-ND€0.09034Parametric Equivalent
S4SMS-BJY-CQ42QGF1Cree LED090-S4SMS-BJY-CQ42QGF1-ND€0.09162Parametric Equivalent
S4SMS-BJY-CQ42QGF2Cree LED090-S4SMS-BJY-CQ42QGF2TB-ND€0.09162Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.000€0.09034€90.34
Manufacturers Standard Package
Unit Price without VAT:€0.09034
Unit Price with VAT:€0.10841