Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S4SMS-BJY-CQ0S0GT2 | |
|---|---|
DigiKey Part Number | 90-S4SMS-BJY-CQ0S0GT2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S4SMS-BJY-CQ0S0GT2 |
Description | LED BLUE 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 10mA |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.20mm W |
Lens Style Oval with Domed Top | Height (Max) 10.50mm |
Lens Size 4.00mm x 3.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4SMS-BJY-CQ0S0GT1 | Cree LED | 0 | 90-S4SMS-BJY-CQ0S0GT1-ND | €0.08638 | Parametric Equivalent |
| S4SMS-BJY-CQ32QGF1 | Cree LED | 0 | 90-S4SMS-BJY-CQ32QGF1-ND | €0.09034 | Parametric Equivalent |
| S4SMS-BJY-CQ32QGF2 | Cree LED | 0 | 90-S4SMS-BJY-CQ32QGF2TB-ND | €0.09034 | Parametric Equivalent |
| S4SMS-BJY-CQ42QGF1 | Cree LED | 0 | 90-S4SMS-BJY-CQ42QGF1-ND | €0.09162 | Parametric Equivalent |
| S4SMS-BJY-CQ42QGF2 | Cree LED | 0 | 90-S4SMS-BJY-CQ42QGF2TB-ND | €0.09162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08638 | €259.14 |
| Unit Price without VAT: | €0.08638 |
|---|---|
| Unit Price with VAT: | €0.10366 |

