Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0UQ435H | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0UQ435H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0UQ435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0UQ435G | Cree LED | 0 | CXB1820-0000-000N0UQ435G-ND | €5.15800 | Parametric Equivalent |
| CXB1820-0000-000N0UR235G | Cree LED | 0 | CXB1820-0000-000N0UR235G-ND | €6.03940 | Parametric Equivalent |
| CXB1820-0000-000N0UR235H | Cree LED | 0 | CXB1820-0000-000N0UR235H-ND | €7.48420 | Parametric Equivalent |
| CXB1820-0000-000N0ZQ235H | Cree LED | 0 | CXB1820-0000-000N0ZQ235H-ND | €11.38530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.03940 | €603.94 |
| Unit Price without VAT: | €6.03940 |
|---|---|
| Unit Price with VAT: | €7.24728 |
















