
CXB1820-0000-000N0ZQ235H | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0ZQ235H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0ZQ235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.38530 | €1,138.53 |
| Unit Price without VAT: | €11.38530 |
|---|---|
| Unit Price with VAT: | €13.66236 |















