Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-00PN0U0A40H | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-00PN0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-00PN0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1705lm | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000N0U0A40G | Cree LED | 0 | 90-CMB1510-0000-000N0U0A40G-ND | €2.96952 | Parametric Equivalent |
| CMB1510-0000-000N0U0A40H | Cree LED | 0 | 90-CMB1510-0000-000N0U0A40H-ND | €3.41626 | Parametric Equivalent |
| CMB1510-R108-000N0U0A40G | Cree LED | 0 | 90-CMB1510-R108-000N0U0A40G-ND | €3.92991 | Parametric Equivalent |
| CMB1510-R108-000N0U0A40H | Cree LED | 0 | 90-CMB1510-R108-000N0U0A40H-ND | €4.50787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.86910 | €486.91 |
| Unit Price without VAT: | €4.86910 |
|---|---|
| Unit Price with VAT: | €5.84292 |


