CMB1510-0000-000N0U0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.96952
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.74474
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.92991
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.50787
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.95574
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.86910
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1510 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000N0U0A40H

DigiKey Part Number
90-CMB1510-0000-000N0U0A40H-ND
Manufacturer
Manufacturer Product Number
CMB1510-0000-000N0U0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1575lm
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1510-0000-000N0U0A40GCree LED090-CMB1510-0000-000N0U0A40G-ND€2.96952Parametric Equivalent
CMB1510-0000-000N0Z0A40HCree LED090-CMB1510-0000-000N0Z0A40H-ND€3.74474Parametric Equivalent
CMB1510-R108-000N0U0A40GCree LED090-CMB1510-R108-000N0U0A40G-ND€3.92991Parametric Equivalent
CMB1510-R108-000N0U0A40HCree LED090-CMB1510-R108-000N0U0A40H-ND€4.50787Parametric Equivalent
CMB1510-R108-000N0Z0A40HCree LED090-CMB1510-R108-000N0Z0A40H-ND€4.95574Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
270€3.41626€922.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.41626
Unit Price with VAT:€4.09951