Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N00R235F | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N00R235F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N00R235F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00Q435F | Cree LED | 0 | CXA1820-0000-000N00Q435F-ND | €6.01050 | Parametric Equivalent |
| CXA1820-0000-000N00Q435G | Cree LED | 0 | CXA1820-0000-000N00Q435G-ND | €4.24780 | Parametric Equivalent |
| CXA1820-0000-000N00Q435H | Cree LED | 0 | CXA1820-0000-000N00Q435H-ND | €4.52230 | Parametric Equivalent |
| CXA1820-0000-000N00R235G | Cree LED | 0 | CXA1820-0000-000N00R235G-ND | €4.95580 | Parametric Equivalent |
| CXA1820-0000-000N00R235H | Cree LED | 0 | CXA1820-0000-000N00R235H-ND | €5.20140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.02190 | €702.19 |
| Unit Price without VAT: | €7.02190 |
|---|---|
| Unit Price with VAT: | €8.42628 |

















