Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F0HC440F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F0HC440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F0HC440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 493lm (475lm ~ 510lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F0HC240F | Cree LED | 0 | CXA1304-0000-000F0HC240F-ND | €1.17030 | Parametric Equivalent |
| CXA1304-0000-000F0HC240G | Cree LED | 0 | CXA1304-0000-000F0HC240G-ND | €1.22810 | Parametric Equivalent |
| CXA1304-0000-000F0HC240H | Cree LED | 0 | CXA1304-0000-000F0HC240H-ND | €1.32920 | Parametric Equivalent |
| CXA1304-0000-000F0HC440G | Cree LED | 0 | CXA1304-0000-000F0HC440G-ND | €1.41590 | Parametric Equivalent |
| CXA1304-0000-000F0HC440H | Cree LED | 0 | CXA1304-0000-000F0HC440H-ND | €1.48820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.32920 | €132.92 |
| Unit Price without VAT: | €1.32920 |
|---|---|
| Unit Price with VAT: | €1.59504 |

















