CXB1304-0000-000F0UC240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.73380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.73380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.12080

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.48510
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000F0UC240H

DigiKey Part Number
CXB1304-0000-000F0UC240H-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000F0UC240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
17.3V
Series
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Tray
Current - Max
500mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
458lm (440lm ~ 475lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1304-0000-000F0UB440GCree LED0CXB1304-0000-000F0UB440G-ND€1.73380Parametric Equivalent
CXB1304-0000-000F0UB440HCree LED0CXB1304-0000-000F0UB440H-ND€1.73380Parametric Equivalent
CXB1304-0000-000F0UB440QCree LED090-CXB1304-0000-000F0UB440Q-ND€3.12080Parametric Equivalent
CXB1304-0000-000F0UC240GCree LED0CXB1304-0000-000F0UC240G-ND€2.48510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€2.73070€273.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.73070
Unit Price with VAT:€3.27684