Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1519-R090-000N0B0A65E | |
|---|---|
DigiKey Part Number | 90-CMU1519-R090-000N0B0A65E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-R090-000N0B0A65E |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 179 lm/W |
Packaging Bulk | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3327lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-0000-000N0B0A65E | Cree LED | 0 | 90-CMU1519-0000-000N0B0A65E-ND | €2.99582 | Parametric Equivalent |
| CMU1519-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A65G-ND | €2.99582 | Parametric Equivalent |
| CMU1519-R090-000N0H0A65G | Cree LED | 0 | 90-CMU1519-R090-000N0H0A65G-ND | €4.47144 | Parametric Equivalent |
| L2C6-65803L06A1300 | Lumileds | 0 | 1416-L2C6-65803L06A1300-ND | €4.20139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €4.47144 | €402.43 |
| Unit Price without VAT: | €4.47144 |
|---|---|
| Unit Price with VAT: | €5.36573 |



