Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-65803L06A1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-65803L06A1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-65803L06A1300 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tube | Current - Max 1.35A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 3087lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A65G-ND | €2.99582 | Parametric Equivalent |
| CMU1519-R090-000N0H0A65G | Cree LED | 0 | 90-CMU1519-R090-000N0H0A65G-ND | €4.47144 | Parametric Equivalent |
| SPHWHAHDNF25YZP3D4 | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF25YZP3D4-ND | €5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | €4.20139 | €907.50 |
| Unit Price without VAT: | €4.20139 |
|---|---|
| Unit Price with VAT: | €5.04167 |



