CLV1A-FKB-CH1K1E1BB7D3C3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cree LED
In Stock: 1.904
Unit Price: €0.50000
Datasheet
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV1A-FKB-CH1K1E1BB7D3C3

DigiKey Part Number
CLV1A-FKB-CH1K1E1BB7D3C3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLV1A-FKB-CH1K1E1BB7D3C3
Description
LED RGB 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Discontinued at DigiKey
Package / Case
4-PLCC
Color
Supplier Device Package
Configuration
Common Anode
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLV1A-FKB-CKM1P1F1BB7C3C3Cree LED1.90490-CLV1A-FKB-CKM1P1F1BB7C3C3CT-ND€0.50000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes