
CLV1A-FKB-CKM1P1F1BB7C3C3 | |
|---|---|
DigiKey Part Number | 90-CLV1A-FKB-CKM1P1F1BB7C3C3TR-ND - Tape & Reel (TR) 90-CLV1A-FKB-CKM1P1F1BB7C3C3CT-ND - Cut Tape (CT) 90-CLV1A-FKB-CKM1P1F1BB7C3C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1A-FKB-CKM1P1F1BB7C3C3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.80mm W |
Configuration Common Anode | Height (Max) 2.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.43500 | €4.35 |
| 100 | €0.37530 | €37.53 |
| 500 | €0.33798 | €168.99 |
| 1.000 | €0.32300 | €323.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32194 | €643.88 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |


