CLMWB-FKC-CHJKMNST9AFBB794673 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.15706
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3.1V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMWB-FKC-CHJKMNST9AFBB794673

DigiKey Part Number
90-CLMWB-FKC-CHJKMNST9AFBB794673-ND
Manufacturer
Manufacturer Product Number
CLMWB-FKC-CHJKMNST9AFBB794673
Description
CLMWB-FKC-CHJKMNST9AFBB794673
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3.1V Blue 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Flat Top
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3.1V Blue
Series
Current - Test
15mA Red, 10mA Green, 10mA Blue
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Features
IPX8
Configuration
Independent
Package / Case
4-PLCC
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLMWB-FKC-CHJ1N19A1BB7C4R3Cree LED090-CLMWB-FKC-CHJ1N19A1BB7C4R3-ND€0.15706Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.500€0.14136€1,342.92
Manufacturers Standard Package
Unit Price without VAT:€0.14136
Unit Price with VAT:€0.16963