Parametric Equivalent

CLMWB-FKC-CHJ1N19A1BB7C4R3 | |
|---|---|
DigiKey Part Number | 90-CLMWB-FKC-CHJ1N19A1BB7C4R3-ND |
Manufacturer | |
Manufacturer Product Number | CLMWB-FKC-CHJ1N19A1BB7C4R3 |
Description | CLMWB-FKC-CHJ1N19A1BB7C4R3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3.1V Blue 4-PLCC |
Category | Lens Style Square with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.7V Green, 3.1V Blue |
Series | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Features IPX8 |
Configuration Independent | Package / Case 4-PLCC |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLMWB-FKC-CHJKMNST9AFBB794673 | Cree LED | 0 | 90-CLMWB-FKC-CHJKMNST9AFBB794673-ND | €0.14136 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | €0.15706 | €1,492.07 |
| Unit Price without VAT: | €0.15706 |
|---|---|
| Unit Price with VAT: | €0.18847 |


