Parametric Equivalent
Parametric Equivalent




MC12ED220J-TF | |
|---|---|
DigiKey Part Number | MC12ED220J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC12ED220J-TF |
Description | CAP MICA 22PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 22 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12ED220G-F | Cornell Dubilier Knowles | 0 | MC12ED220G-F-ND | €4.03495 | Parametric Equivalent |
| MC12ED220J-F | Cornell Dubilier Knowles | 471 | 338-4114-ND | €4.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.26393 | €3,791.79 |
| Unit Price without VAT: | €1.26393 |
|---|---|
| Unit Price with VAT: | €1.51672 |


