22 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12ED220G-F

DigiKey Part Number
MC12ED220G-F-ND
Manufacturer
Manufacturer Product Number
MC12ED220G-F
Description
CAP MICA 22PF 2% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1210 (3225 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
22 pF
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 96 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€4.03495€806.99
Unit Price without VAT:€4.03495
Unit Price with VAT:€4.84194

Other Suppliers on DigiKey

96In Stock
Ships from WEC