Direct

FCP2416H184G-D4 | |
|---|---|
DigiKey Part Number | FCP2416H184G-D4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP2416H184G-D4 |
Description | CAP FILM 0.18UF 2% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H184GX9 | Panasonic Industry | 4.858 | PCF1555CT-ND | €1.63000 | Direct |


