



ECH-U1H184GX9 | |
|---|---|
DigiKey Part Number | PCF1555TR-ND - Tape & Reel (TR) PCF1555CT-ND - Cut Tape (CT) PCF1555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H184GX9 |
Description | CAP FILM 0.18UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H184GX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.09400 | €10.94 |
| 50 | €0.88160 | €44.08 |
| 100 | €0.81620 | €81.62 |
| 500 | €0.70538 | €352.69 |
| 1.000 | €0.67109 | €671.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.63661 | €1,273.22 |
| 4.000 | €0.61358 | €2,454.32 |
| 6.000 | €0.60205 | €3,612.30 |
| 10.000 | €0.58926 | €5,892.60 |
| 14.000 | €0.58177 | €8,144.78 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

