AVS227M16F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: €1.24000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 56.798
Unit Price: €1.27000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 18.878
Unit Price: €1.22000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: €1.33000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: €1.46000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: €1.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 10.080
Unit Price: €1.20000
Datasheet

Direct


Rubycon
In Stock: 503
Unit Price: €0.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.13718
Datasheet

Upgrade


Rubycon
In Stock: 1.192
Unit Price: €0.91000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: €0.82000
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: €0.84000
Datasheet

Upgrade


Rubycon
In Stock: 3.630
Unit Price: €0.76000
Datasheet

Upgrade


Rubycon
In Stock: 60
Unit Price: €0.72000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS227M16F24T-F

DigiKey Part Number
AVS227M16F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS227M16F24T-F
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.5Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
476 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.35083€350.83
Unit Price without VAT:€0.35083
Unit Price with VAT:€0.42100