
16SEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2399-2-ND - Tape & Reel (TR) 1189-2399-1-ND - Cut Tape (CT) 1189-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV220M8X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 348 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.37540 | €18.77 |
| 100 | €0.33670 | €33.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26994 | €134.97 |
| 1.000 | €0.24888 | €248.88 |
| 1.500 | €0.23825 | €357.38 |
| 2.500 | €0.22639 | €565.98 |
| 3.500 | €0.21942 | €767.97 |
| 5.000 | €0.21268 | €1,063.40 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

