Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVE226M50X16T-F | |
|---|---|
DigiKey Part Number | AVE226M50X16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE226M50X16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.54Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 97.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 7.54Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1.718 | 338-2165-1-ND | €1.31000 | Upgrade |
| 226SML050M | CORNELL DUBILIER KNOWLES | 37.637 | 1572-1392-1-ND | €0.41000 | Direct |
| EDK226M050A9HAA | KEMET | 222 | 399-EDK226M050A9HAACT-ND | €0.48000 | Direct |
| 50THV22M6.3X8 | Rubycon | 83 | 1189-2057-1-ND | €0.54000 | Upgrade |
| EDH226M050A9HAA | KEMET | 0 | EDH226M050A9HAA-ND | €0.08303 | Upgrade |












