
EDK226M050A9HAA | |
|---|---|
DigiKey Part Number | 399-EDK226M050A9HAATR-ND - Tape & Reel (TR) 399-EDK226M050A9HAACT-ND - Cut Tape (CT) 399-EDK226M050A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M050A9HAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M050A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK226M063A9HAA | KEMET | 17.240 | 399-EDK226M063A9HAACT-ND | €0.40000 | Upgrade |
| EDK226M063S9HAA | KEMET | 15.331 | 399-EDK226M063S9HAACT-ND | €0.40000 | Upgrade |
| EXV226M050A9HAA | KEMET | 935 | 399-EXV226M050A9HAACT-ND | €0.64000 | Upgrade |
| 50THV22M6.3X8 | Rubycon | 83 | 1189-2057-1-ND | €0.54000 | Upgrade |
| 865230645010 | Würth Elektronik | 9.464 | 732-8275-1-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 50 | €0.21980 | €10.99 |
| 100 | €0.19550 | €19.55 |
| 500 | €0.15356 | €76.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14031 | €140.31 |
| 2.000 | €0.12930 | €258.60 |
| 3.000 | €0.12374 | €371.22 |
| 5.000 | €0.11754 | €587.70 |
| 7.000 | €0.11390 | €797.30 |
| 10.000 | €0.11038 | €1,103.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

