Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

185223K100RAA-F | |
|---|---|
DigiKey Part Number | 185223K100RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185223K100RAA-F |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185223K100RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168223J100A-F | Cornell Dubilier Knowles | 4.850 | 338-3267-ND | €1.39000 | Upgrade |
| 168223J250C-F | Cornell Dubilier Knowles | 0 | 168223J250C-F-ND | €0.51811 | Upgrade |
| 185223J100RAA-F | Cornell Dubilier Knowles | 0 | 185223J100RAA-F-ND | €0.51811 | Upgrade |
| 185223J100RAB-F | Cornell Dubilier Knowles | 0 | 185223J100RAB-F-ND | €0.51811 | Upgrade |
| 185223J250RCA-F | Cornell Dubilier Knowles | 0 | 185223J250RCA-F-ND | €0.58690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.50625 | €2,531.25 |
| Unit Price without VAT: | €0.50625 |
|---|---|
| Unit Price with VAT: | €0.60750 |








