Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

DMT1S22K-F | |
|---|---|
DigiKey Part Number | DMT1S22K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT1S22K-F |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1S22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.256" W (13.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.484" (12.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 65V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160223J400C-F | Cornell Dubilier Knowles | 0 | 160223J400C-F-ND | €0.78745 | Upgrade |
| 160223J630E-F | Cornell Dubilier Knowles | 2.036 | 338-3921-ND | €1.63000 | Upgrade |
| 160223K400C-F | Cornell Dubilier Knowles | 905 | 338-3922-ND | €1.65000 | Upgrade |
| 160223K630E-F | Cornell Dubilier Knowles | 0 | 160223K630E-F-ND | €0.63022 | Upgrade |
| DME6S22K-F | Cornell Dubilier Knowles | 315 | 338-3328-ND | €1.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.30600 | €13.06 |
| 50 | €1.06240 | €53.12 |
| 100 | €0.98700 | €98.70 |
| 500 | €0.85944 | €429.72 |
| 1.000 | €0.81996 | €819.96 |
| 2.500 | €0.77825 | €1,945.62 |
| 5.000 | €0.75310 | €3,765.50 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |






