1392.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 35
Unit Price: €7.05000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €3.83950
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €3.83950
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €3.83950
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €3.26920
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €2.97650
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €0.00000
Image for 1392.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1392.5

DigiKey Part Number
2080-1392.5-ND
Manufacturer
Manufacturer Product Number
1392.5
Description
DISCONNECT TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
400V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Switch, Knife
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
6.0mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1390.2Conta-Clip, Inc.352080-1390.2-ND€7.05000Parametric Equivalent
1390.3Conta-Clip, Inc.02080-1390.3-ND€3.83950Parametric Equivalent
1390.5Conta-Clip, Inc.02080-1390.5-ND€3.83950Parametric Equivalent
1391.2Conta-Clip, Inc.02080-1391.2-ND€3.83950Parametric Equivalent
1391.5Conta-Clip, Inc.02080-1391.5-ND€3.26920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€3.11750€311.75
Manufacturers Standard Package
Unit Price without VAT:€3.11750
Unit Price with VAT:€3.74100