Parametric Equivalent

1391.5 | |
|---|---|
DigiKey Part Number | 2080-1391.5-ND |
Manufacturer | |
Manufacturer Product Number | 1391.5 |
Description | DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 8mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1390.2 | Conta-Clip, Inc. | 35 | 2080-1390.2-ND | €7.05000 | Parametric Equivalent |
| 1390.3 | Conta-Clip, Inc. | 0 | 2080-1390.3-ND | €3.83950 | Parametric Equivalent |
| 1390.5 | Conta-Clip, Inc. | 0 | 2080-1390.5-ND | €3.83950 | Parametric Equivalent |
| 1391.2 | Conta-Clip, Inc. | 0 | 2080-1391.2-ND | €3.83950 | Parametric Equivalent |
| 1392.2 | Conta-Clip, Inc. | 0 | 2080-1392.2-ND | €2.97650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.26920 | €326.92 |
| Unit Price without VAT: | €3.26920 |
|---|---|
| Unit Price with VAT: | €3.92304 |


