US5GC-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 850
Unit Price: €0.53682
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.12266
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: €0.83000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 19.790
Unit Price: €0.52000
Datasheet
Diode 400 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5GC-HF

DigiKey Part Number
641-US5GC-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US5GC-HF
Description
DIODE STANDARD 400V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13343€400.29
6.000€0.12198€731.88
9.000€0.11614€1,045.26
15.000€0.10958€1,643.70
21.000€0.10569€2,219.49
30.000€0.10192€3,057.60
75.000€0.09897€7,422.75
Manufacturers Standard Package
Unit Price without VAT:€0.13343
Unit Price with VAT:€0.16012