
HS5G V7G | |
|---|---|
DigiKey Part Number | HS5GV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5G V7G |
Description | DIODE STANDARD 400V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS5G | Taiwan Semiconductor Corporation | 1.976 | 1801-HS5GCT-ND | €0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.53015 | €450.63 |
| Unit Price without VAT: | €0.53015 |
|---|---|
| Unit Price with VAT: | €0.63618 |

