CPDER12V-HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: €0.13437
Datasheet
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDER12V-HF

DigiKey Part Number
CPDER12V-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDER12V-HF
Description
TVS DIODE 12VWM 25V 0503/SOD723F
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0503 (1308 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes