CPDER12V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.24000
Datasheet
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDER12V

DigiKey Part Number
CPDER12V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDER12V
Description
TVS DIODE 12VWM 25V 0503/SOD723F
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0503 (1308 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.13437€537.48
8.000€0.12332€986.56
12.000€0.11769€1,412.28
20.000€0.11136€2,227.20
28.000€0.10761€3,013.08
40.000€0.10454€4,181.60
Manufacturers Standard Package
Unit Price without VAT:€0.13437
Unit Price with VAT:€0.16124