
CT1102P15.0F100 | |
|---|---|
DigiKey Part Number | 2449-CT1102P15.0F100-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P15.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 15.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT110214.5F100 | CIT Relay and Switch | 1.990 | 2449-CT110214.5F100-ND | €0.21000 | Parametric Equivalent |
| CT110215.0F100 | CIT Relay and Switch | 1.938 | 2449-CT110215.0F100-ND | €0.21000 | Parametric Equivalent |
| CT1102P14.5F100 | CIT Relay and Switch | 2.000 | 2449-CT1102P14.5F100-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26800 | €2.68 |
| 25 | €0.25040 | €6.26 |
| 100 | €0.22410 | €22.41 |
| 250 | €0.20764 | €51.91 |
| 500 | €0.19596 | €97.98 |
| 2.000 | €0.17501 | €350.02 |
| 4.000 | €0.16588 | €663.52 |
| 6.000 | €0.16096 | €965.76 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

