
CT110215.0F100 | |
|---|---|
DigiKey Part Number | 2449-CT110215.0F100-ND |
Manufacturer | |
Manufacturer Product Number | CT110215.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 15.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT110214.5F100 | CIT Relay and Switch | 1.990 | 2449-CT110214.5F100-ND | €0.21000 | Parametric Equivalent |
| CT1102P14.5F100 | CIT Relay and Switch | 2.000 | 2449-CT1102P14.5F100-ND | €0.31000 | Parametric Equivalent |
| CT1102P15.0F100 | CIT Relay and Switch | 1.904 | 2449-CT1102P15.0F100-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.17160 | €4.29 |
| 100 | €0.15390 | €15.39 |
| 250 | €0.14276 | €35.69 |
| 500 | €0.13470 | €67.35 |
| 2.000 | €0.12014 | €240.28 |
| 4.000 | €0.11373 | €454.92 |
| 6.000 | €0.11026 | €661.56 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

