Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7795-10 | |
|---|---|
DigiKey Part Number | 116-73-7795-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-7795-10 |
Description | C5E-350MHZ MOLDED,YL,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10YL | StarTech.com | 14 | 5214-45PATCH10YL-ND | €7.56000 | Parametric Equivalent |
| A-MCUP-80030/Y | Assmann WSW Components | 83 | AE9953-ND | €6.30000 | Parametric Equivalent |
| AMJE0808-0300-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0300-YEB-24-ND | €4.12730 | Parametric Equivalent |
| C501104010 | Belden Inc. | 5 | BEL26460-ND | €11.39000 | Parametric Equivalent |
| M45PATCH10YL | StarTech.com | 10 | 5214-M45PATCH10YL-ND | €7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.40190 | €340.19 |
| Unit Price without VAT: | €3.40190 |
|---|---|
| Unit Price with VAT: | €4.08228 |








