Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNY-010 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNY-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNY-010 |
Description | CAT 5E UTP RJ45 YELLOW 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10YL | StarTech.com | 14 | 5214-45PATCH10YL-ND | €7.56000 | Parametric Equivalent |
| 73-7795-10 | Cinch Connectivity Solutions | 0 | 116-73-7795-10-ND | €3.40190 | Parametric Equivalent |
| A-MCUP-80030/Y | Assmann WSW Components | 83 | AE9953-ND | €6.30000 | Parametric Equivalent |
| AMJE0808-0300-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0300-YEB-24-ND | €4.12730 | Parametric Equivalent |
| C501104010 | Belden Inc. | 5 | BEL26460-ND | €11.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.70000 | €7.70 |
| Unit Price without VAT: | €7.70000 |
|---|---|
| Unit Price with VAT: | €9.24000 |









