
PLR74C-306 | |
|---|---|
DigiKey Part Number | 1097-1237-ND |
Manufacturer | |
Manufacturer Product Number | PLR74C-306 |
Description | CONN TRB PLUG R/A CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Strain Relief |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group M17/134-00002, TRC-50-2 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLR74C-306 | Cinch Connectivity Solutions Trompeter | 8 | 1097-1237-ND | €178.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €178.78000 | €178.78 |
| 10 | €151.98200 | €1,519.82 |
| 30 | €140.66000 | €4,219.80 |
| 50 | €135.68900 | €6,784.45 |
| Unit Price without VAT: | €178.78000 |
|---|---|
| Unit Price with VAT: | €214.53600 |

