ESRG160ETS332MM15S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.62112
Datasheet

Parametric Equivalent


Nichicon
In Stock: 108
Unit Price: €1.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 596
Unit Price: €1.36000
Datasheet
Image for ESRG160ETS332MM15S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRG160ETS332MM15S

DigiKey Part Number
ESRG160ETS332MM15S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESRG160ETS332MM15S
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.46 A @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.5768 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESRG160ELL332MM15SChemi-Con0ESRG160ELL332MM15S-ND€0.62112Parametric Equivalent
URS1C332MHDNichicon108493-15898-ND€1.39000Parametric Equivalent
URS1C332MHD1TNNichicon596493-12192-1-ND€1.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.70384€175.96
Manufacturers Standard Package
Unit Price without VAT:€0.70384
Unit Price with VAT:€0.84461