Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESRG160ELL332MM15S | |
|---|---|
DigiKey Part Number | ESRG160ELL332MM15S-ND |
Manufacturer | |
Manufacturer Product Number | ESRG160ELL332MM15S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESRG160ELL332MM15S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5768 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESRG160ETS332MM15S | Chemi-Con | 0 | ESRG160ETS332MM15S-ND | €0.70384 | Parametric Equivalent |
| URS1C332MHD | Nichicon | 108 | 493-15898-ND | €1.39000 | Parametric Equivalent |
| URS1C332MHD1TN | Nichicon | 596 | 493-12192-1-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62112 | €310.56 |
| Unit Price without VAT: | €0.62112 |
|---|---|
| Unit Price with VAT: | €0.74534 |


