ESMQ100ELL102MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 200
Unit Price: €0.51000
Datasheet

Direct


Chemi-Con
In Stock: 1.645
Unit Price: €0.77000
Datasheet

Direct


Chemi-Con
In Stock: 3.872
Unit Price: €0.53000
Datasheet

Direct


Chemi-Con
In Stock: 1.999
Unit Price: €0.70000
Datasheet

Direct


Chemi-Con
In Stock: 2.421
Unit Price: €0.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 524
Unit Price: €0.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €0.98000
Datasheet

Direct


Panasonic Industry
In Stock: 2.162
Unit Price: €0.66000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €1.46000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.50450
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.47144
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.49759
Datasheet

Direct


Nichicon
In Stock: 1.057
Unit Price: €0.85000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 562
Unit Price: €0.65000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL102MJC5S

DigiKey Part Number
ESMQ100ELL102MJC5S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL102MJC5S
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes