MAL214864102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.49822
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.46558
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 552
Unit Price: €0.64000
Datasheet

Direct


Rubycon
In Stock: 765
Unit Price: €0.61000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.476
Unit Price: €0.65000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.14039
Datasheet

Upgrade


Rubycon
In Stock: 360
Unit Price: €0.39000
Datasheet

Upgrade


Rubycon
In Stock: 48.613
Unit Price: €0.43000
Datasheet

Upgrade


Rubycon
In Stock: 2.000
Unit Price: €0.60000
Datasheet

Upgrade


Rubycon
In Stock: 406
Unit Price: €0.50000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.16748
Datasheet

Upgrade


Panasonic Industry
In Stock: 37
Unit Price: €0.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €1.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 4.198
Unit Price: €0.88000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214864102E3

DigiKey Part Number
MAL214864102E3-ND
Manufacturer
Manufacturer Product Number
MAL214864102E3
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 100 Hz
Packaging
Bulk
Impedance
240 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214834102E3Vishay Beyschlag/Draloric/BC Components0MAL214834102E3-ND€0.49822Parametric Equivalent
MAL214854102E3Vishay Beyschlag/Draloric/BC Components0MAL214854102E3-ND€0.46558Parametric Equivalent
108CKE010MCORNELL DUBILIER KNOWLES5521572-1664-ND€0.64000Direct
10AX1000MEFC10X12.5Rubycon7651189-10AX1000MEFC10X12.5-ND€0.61000Direct
108CKE016MLNCORNELL DUBILIER KNOWLES6.4761572-1665-ND€0.65000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.49141€982.82
Unit Price without VAT:€0.49141
Unit Price with VAT:€0.58969