EMVA160GDA222MLH0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €2.14000
Datasheet

Upgrade


Rubycon
In Stock: 799
Unit Price: €2.33000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €2.26000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 625
Unit Price: €4.15000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160GDA222MLH0S

DigiKey Part Number
565-2096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA160GDA222MLH0S
Description
CAP ALUM 2200UF 20% 16V SMD
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.242 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes