
16SEV2200M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3069-2-ND - Tape & Reel (TR) 1189-3069-1-ND - Cut Tape (CT) 1189-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV2200M16X16.5 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV2200M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3225 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.54400 | €15.44 |
| 50 | €1.21780 | €60.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.08536 | €135.67 |
| 250 | €1.00456 | €251.14 |
| 375 | €0.96379 | €361.42 |
| 625 | €0.91832 | €573.95 |
| 875 | €0.89159 | €780.14 |
| 1.250 | €0.86578 | €1,082.22 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.79600 |

