ELXV500ETD221MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 811
Unit Price: €1.08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 802
Unit Price: €1.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.055
Unit Price: €1.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.646
Unit Price: €1.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.394
Unit Price: €1.05000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ETD221MJ25S

DigiKey Part Number
565-ELXV500ETD221MJ25STR-ND - Tape & Reel (TR)
565-ELXV500ETD221MJ25SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXV500ETD221MJ25S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV500ELL221MJ25SChemi-Con811565-5017-ND€1.08000Parametric Equivalent
ELXY500ELL221MJ25SChemi-Con802565-1840-ND€1.22000Parametric Equivalent
ELXZ630ELL221MJ25SChemi-Con4.055565-2040-ND€1.05000Parametric Equivalent
EEU-FC1J221Panasonic Industry4.646P10346-ND€1.01000Parametric Equivalent
UPW1J221MPD6Nichicon2.394493-1943-ND€1.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40500€4.05
50€0.30320€15.16
100€0.27120€27.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.20374€162.99
1.600€0.18834€301.34
2.400€0.18057€433.37
4.000€0.17190€687.60
5.600€0.16680€934.08
8.000€0.16188€1,295.04
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000