
ELXV500ELL221MJ25S | |
|---|---|
DigiKey Part Number | 565-5017-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL221MJ25S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL221MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL221MJ25S | Chemi-Con | 802 | 565-1840-ND | €1.22000 | Parametric Equivalent |
| ELXZ630ELL221MJ25S | Chemi-Con | 4.055 | 565-2040-ND | €1.05000 | Parametric Equivalent |
| EEU-FC1J221 | Panasonic Industry | 4.646 | P10346-ND | €1.01000 | Parametric Equivalent |
| UPW1J221MPD6 | Nichicon | 2.394 | 493-1943-ND | €1.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.69300 | €6.93 |
| 50 | €0.52960 | €26.48 |
| 100 | €0.47820 | €47.82 |
| 800 | €0.37011 | €296.09 |
| 1.600 | €0.34548 | €552.77 |
| 3.200 | €0.32502 | €1,040.06 |
| 5.600 | €0.31106 | €1,741.94 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

