1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV250ELL182MK35S

DigiKey Part Number
565-ELXV250ELL182MK35S-ND
Manufacturer
Manufacturer Product Number
ELXV250ELL182MK35S
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV250ELL182MK35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4495 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY250ELL182MK35SChemi-Con853565-ELXY250ELL182MK35S-ND€1.79000Parametric Equivalent
EEU-FC1E182LPanasonic Industry502P10283-ND€1.46000Direct
EEU-FK1E182Panasonic Industry2.571P124295-ND€1.95000Direct
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.21300€12.13
50€0.94900€47.45
100€0.86550€86.55
500€0.72202€361.01
1.000€0.67686€676.86
2.500€0.62868€1,571.70
5.000€0.59933€2,996.65
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.20800