
EEU-FK1E182 | |
|---|---|
DigiKey Part Number | P124295-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E182 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E182 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.29100 | €12.91 |
| 50 | €1.01300 | €50.65 |
| 200 | €0.85245 | €170.49 |
| 600 | €0.76122 | €456.73 |
| 1.000 | €0.72708 | €727.08 |
| 2.600 | €0.67455 | €1,753.83 |
| 5.000 | €0.64561 | €3,228.05 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

