ELXS251VSN821MR35S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €3.64850
Datasheet

Parametric Equivalent


Rubycon
In Stock: 22
Unit Price: €6.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 159
Unit Price: €6.70000
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS251VSN821MR35S

DigiKey Part Number
ELXS251VSN821MR35S-ND
Manufacturer
Manufacturer Product Number
ELXS251VSN821MR35S
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS251VSN821MR35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.51 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250VXH820MEFC30X35Rubycon0250VXH820MEFC30X35-ND€3.64850Parametric Equivalent
250VXH820MEFCSN30X35Rubycon221189-2842-ND€6.54000Parametric Equivalent
LGX2E821MELB35Nichicon159493-7945-ND€6.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€6.60535€1,321.07
Manufacturers Standard Package
Unit Price without VAT:€6.60535
Unit Price with VAT:€7.92642