



LGX2E821MELB35 | |
|---|---|
DigiKey Part Number | 493-7945-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E821MELB35 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E821MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.09 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH820MEFCSN30X35 | Rubycon | 22 | 1189-2842-ND | €6.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.70000 | €6.70 |
| 10 | €4.71600 | €47.16 |
| 50 | €3.89820 | €194.91 |
| 200 | €3.42680 | €685.36 |
| 600 | €3.15963 | €1,895.78 |
| 1.000 | €3.05980 | €3,059.80 |
| 2.600 | €2.90843 | €7,561.92 |
| Unit Price without VAT: | €6.70000 |
|---|---|
| Unit Price with VAT: | €8.04000 |

