Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKZE6R3ELL472MK30S | |
|---|---|
DigiKey Part Number | 565-1637-ND |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ELL472MK30S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE6R3ELL472MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.7965 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL472MK30S | Chemi-Con | 909 | 565-EKY-6R3ELL472MK30S-ND | €1.39000 | Parametric Equivalent |
| EKYB100ELL472MK30S | Chemi-Con | 11 | 565-EKYB100ELL472MK30S-ND | €1.68000 | Parametric Equivalent |
| EKZN100ELL472MK30S | Chemi-Con | 47 | 565-EKZN100ELL472MK30S-ND | €2.16000 | Parametric Equivalent |
| EEU-FC0J472 | Panasonic Industry | 2.508 | P10209-ND | €1.46000 | Upgrade |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | €1.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62958 | €314.79 |
| Unit Price without VAT: | €0.62958 |
|---|---|
| Unit Price with VAT: | €0.75550 |











