


860160278044 | |
|---|---|
DigiKey Part Number | 732-9449-1-ND - Cut Tape (CT) 732-9449-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278044 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278044 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.484 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 65 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 50 | €2.02880 | €101.44 |
| 100 | €1.76690 | €176.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.57148 | €628.59 |
| 800 | €1.37429 | €1,099.43 |
| 1.200 | €1.30970 | €1,571.64 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.85600 |

